Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0063W06031100KCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel07W4847
Re-Reel38K9945RL
Cut Tape38K9945
Product RangeMC WGF
Your Part Number
114,020 In Stock
440,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.061 | $0.61 |
| Total Price | $0.61 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.061 |
| 30+ | $0.031 |
| 100+ | $0.020 |
| 250+ | $0.014 |
| 500+ | $0.011 |
| 1000+ | $0.009 |
| 2500+ | $0.007 |
| 5000+ | $0.006 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.006 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0063W06031100KCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel07W4847
Re-Reel38K9945RL
Cut Tape38K9945
Product RangeMC WGF
Technical Datasheet
Resistance100kohm
Resistance Tolerance± 1%
Power Rating62.5mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeMC WGF
Temperature Coefficient± 100ppm/°C
Voltage Rating50V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
100kohm
Power Rating
62.5mW
Resistor Technology
Thick Film
Product Range
MC WGF
Voltage Rating
50V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Alternatives for MC0063W06031100K
5 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
