Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MC008495 SMD Chip Resistor, 20 ohm, ± 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, Precision](https://canada.newark.com/productimages/standard/en_US/70AC9034-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC008495Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.
Re-Reel78AC9325RL
Cut Tape78AC9325
Your Part Number
46 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.348 | $0.35 |
| Total Price | $0.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.348 |
| 25+ | $0.307 |
| 100+ | $0.271 |
| 250+ | $0.166 |
| 500+ | $0.136 |
| 1000+ | $0.115 |
| 2500+ | $0.091 |
| 5000+ | $0.071 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC008495Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.
Re-Reel78AC9325RL
Cut Tape78AC9325
Technical Datasheet
Resistance20ohm
Resistor Case / Package0805 [2012 Metric]
Power Rating100mW
Product Range-
Resistor TechnologyThin Film
Resistor TypePrecision
Resistance Tolerance± 0.1%
Temperature Coefficient± 25ppm/°C
Voltage Rating100V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
20ohm
Power Rating
100mW
Resistor Technology
Thin Film
Resistance Tolerance
± 0.1%
Voltage Rating
100V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistor Case / Package
0805 [2012 Metric]
Product Range
-
Resistor Type
Precision
Temperature Coefficient
± 25ppm/°C
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
