0
0 Items$0.00

20ohm Chip SMD Resistors :

502 Products Found
Find a huge range of 20ohm Chip SMD Resistors at Newark Electronics Canada. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Yageo, Panasonic, Vishay, Multicomp Pro & TE Connectivity - Cgs

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Element Type
Resistor Technology
Resistor Type
Product Range
Packaging
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
73T6484

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.139
10+$0.028
100+$0.024
1000+$0.014
5000+$0.011
More Pricing...
20ohm
100mW
0402 [1005 Metric]
± 1%
-
Thick Film
Precision
ERJ-2RK Series
-
± 100ppm/°C
50V
1mm
0.5mm
-55°C
125°C
AEC-Q200
-
52K6821

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.139
25+$0.028
100+$0.022
250+$0.018
500+$0.015
More Pricing...
20ohm
100mW
0402 [1005 Metric]
± 1%
-
Thick Film
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
-
65T8713

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.167
10+$0.054
100+$0.046
1000+$0.031
5000+$0.022
More Pricing...
20ohm
125mW
0805 [2012 Metric]
± 1%
-
Thick Film
Precision
ERJ-6EN Series
-
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
52K9999

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.139
25+$0.039
100+$0.032
250+$0.028
500+$0.026
More Pricing...
20ohm
250mW
0805 [2012 Metric]
± 1%
-
Thick Film
General Purpose
CRCW e3 Series
-
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
-
65AC3427

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.250
25+$0.086
100+$0.074
250+$0.061
500+$0.054
More Pricing...
20ohm
500mW
0805 [2012 Metric]
± 1%
-
Thick Film
Pulse Proof, High Power
CRCW-HP e3 Series
-
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
72M6888

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.375
25+$0.163
100+$0.161
250+$0.160
500+$0.158
More Pricing...
20ohm
1W
2512 [6432 Metric]
± 5%
-
Thick Film
General Purpose
CRCW e3 Series
-
± 200ppm/K
500V
6.3mm
3.15mm
-55°C
155°C
AEC-Q200
-
70AC1143

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.882
25+$0.640
100+$0.595
250+$0.564
500+$0.545
More Pricing...
20ohm
1W
1206 [3216 Metric]
± 0.5%
-
Thin Film
Sulfur Resistant
HRG Series
-
± 50ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
82AH8298

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.154
25+$0.026
100+$0.019
250+$0.018
500+$0.017
More Pricing...
20ohm
125mW
0805 [2012 Metric]
± 1%
-
Thick Film
General Purpose
RC_L Series
-
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
-
53K2996

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.249
25+$0.083
100+$0.072
250+$0.060
500+$0.053
More Pricing...
20ohm
500mW
1210 [3225 Metric]
± 1%
-
Thick Film
General Purpose
CRCW e3 Series
-
± 100ppm/K
200V
3.2mm
2.5mm
-55°C
125°C
AEC-Q200
-
42K4894

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.167
25+$0.058
100+$0.040
250+$0.031
500+$0.025
More Pricing...
20ohm
250mW
1206 [3216 Metric]
± 1%
-
Thick Film
General Purpose
CRCW e3 Series
-
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
-
65AC3453

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.085
10000+$0.083
15000+$0.082
25000+$0.079
50000+$0.078
More Pricing...
20ohm
750mW
1206 [3216 Metric]
± 1%
-
Thick Film
Pulse Proof, High Power
CRCW-HP e3 Series
-
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
78AC9325

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.348
25+$0.307
100+$0.271
250+$0.166
500+$0.136
More Pricing...
20ohm
100mW
0805 [2012 Metric]
± 0.1%
-
Thin Film
Precision
-
-
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
-
51P0839

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.284
25+$0.100
100+$0.088
250+$0.075
500+$0.067
More Pricing...
20ohm
750mW
2010 [5025 Metric]
± 1%
-
Thick Film
General Purpose
CRCW e3 Series
-
± 100ppm/K
400V
5mm
2.5mm
-55°C
155°C
AEC-Q200
-
06X6668

RoHS

Each
1+$7.410
25+$4.800
100+$3.990
250+$3.330
500+$3.300
More Pricing...
20ohm
25W
TO-252 (DPAK)
± 1%
-
Thick Film
High Power
PWR163 Series
-
± 100ppm/°C
250V
8.13mm
7.24mm
-55°C
155°C
AEC-Q200
-
65AC3594

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.180
25+$0.859
100+$0.723
250+$0.691
500+$0.662
More Pricing...
20ohm
250mW
1206 [3216 Metric]
± 0.1%
-
Thin Film
Sulfur Resistant
TNPW e3 Series
-
± 25ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
59M6784

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.139
25+$0.031
100+$0.021
250+$0.014
500+$0.013
More Pricing...
20ohm
125mW
0603 [1608 Metric]
± 5%
-
Thick Film
General Purpose
CRCW e3 Series
-
± 200ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
-
97AC3302

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$3.100
25+$1.860
100+$1.770
250+$1.670
500+$1.610
More Pricing...
20ohm
5W
4320 [11050 Metric]
± 1%
-
Thick Film
High Power
3550 Series
-
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
-
89M6908

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.284
25+$0.117
100+$0.088
250+$0.074
500+$0.067
More Pricing...
20ohm
750mW
2010 [5025 Metric]
± 5%
-
Thick Film
General Purpose
CRCW e3 Series
-
± 200ppm/K
400V
5mm
2.5mm
-55°C
155°C
AEC-Q200
-
79M6047

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.102
25+$0.051
100+$0.033
250+$0.024
500+$0.018
More Pricing...
20ohm
125mW
0805 [2012 Metric]
± 1%
-
Thick Film
General Purpose
-
-
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
125°C
-
-
05F1516

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.238
25+$0.078
100+$0.067
250+$0.056
500+$0.049
More Pricing...
20ohm
250mW
1206 [3216 Metric]
± 1%
-
Thick Film
General Purpose
CRCW Series
-
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
-
40T9843

RoHS

Each
1+$7.740
10+$4.770
25+$4.560
50+$4.350
100+$4.020
More Pricing...
20ohm
35W
TO-263 (D2PAK)
± 1%
-
Thick Film
High Power
PWR263S-35 Series
-
± 100ppm/°C
250V
10.1mm
10.4mm
-55°C
155°C
AEC-Q200
-
55W3330

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.874
10+$0.482
100+$0.292
1000+$0.196
5000+$0.154
More Pricing...
20ohm
500mW
0805 [2012 Metric]
± 1%
-
Thick Film (Double Sided)
High Power, Anti-Surge
ERJ-P6W Series
-
± 200ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
53W4112

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.289
10+$0.110
100+$0.099
1000+$0.071
5000+$0.056
More Pricing...
20ohm
500mW
1210 [3225 Metric]
± 5%
-
Thick Film
Precision
ERJ-14 Series
-
± 200ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
-
53K3956

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.361
25+$0.143
100+$0.125
250+$0.107
500+$0.097
More Pricing...
20ohm
1W
2512 [6432 Metric]
± 1%
-
Thick Film
General Purpose
CRCW e3 Series
-
± 100ppm/K
500V
6.3mm
3.15mm
-55°C
155°C
AEC-Q200
-
53K0001

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.119
25+$0.028
100+$0.022
250+$0.018
500+$0.015
More Pricing...
20ohm
250mW
0805 [2012 Metric]
± 5%
-
Thick Film
General Purpose
CRCW e3 Series
-
± 200ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
-
1-25 of 502 items
of 21 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK