Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TNPW120620R0BEEN SMD Chip Resistor, 20 ohm, ± 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, Sulfur Resistant](https://canada.newark.com/productimages/standard/en_US/50X8273-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoTNPW120620R0BEENCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel50X9039
Cut Tape65AC3594
Product RangeTNPW e3 Series
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.180 | $1.18 |
| Total Price | $1.18 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.180 |
| 25+ | $0.859 |
| 100+ | $0.723 |
| 250+ | $0.691 |
| 500+ | $0.662 |
| 1000+ | $0.616 |
| 5000+ | $0.605 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.616 |
| 3000+ | $0.610 |
| 5000+ | $0.605 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTNPW120620R0BEENCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel50X9039
Cut Tape65AC3594
Product RangeTNPW e3 Series
Technical Datasheet
Resistance20ohm
Resistor Case / Package1206 [3216 Metric]
Power Rating250mW
Product RangeTNPW e3 Series
Resistor TechnologyThin Film
Resistor TypeSulfur Resistant
Resistance Tolerance± 0.1%
Temperature Coefficient± 25ppm/K
Voltage Rating200V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
20ohm
Power Rating
250mW
Resistor Technology
Thin Film
Resistance Tolerance
± 0.1%
Voltage Rating
200V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistor Case / Package
1206 [3216 Metric]
Product Range
TNPW e3 Series
Resistor Type
Sulfur Resistant
Temperature Coefficient
± 25ppm/K
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for TNPW120620R0BEEN
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
