![MULTICOMP PRO MC0100W0603110K SMD Chip Resistor, 10 kohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose](https://canada.newark.com/productimages/standard/en_US/07W4405-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 10 | $0.021 | $0.00 |
| Total Price | $0.21 | ||
| Quantity | Price |
|---|---|
| 10+ | $0.003 |
| Quantity | Price |
|---|---|
| 5000+ | $0.021 |
Product Information
Product Overview
MC0100W0603110K SMD chip resistor, 10Kohm, ±1%, 100mW, 0603 [1608 Metric] is a reliable and compact resistor designed for general-purpose applications. With a resistance of 10Kohm and a tolerance of ±1%, it ensures consistent and accurate performance across a wide range of electronic circuits. Rated for 100mW power dissipation, this thick film resistor provides durability and stability, even in low-power designs. Its 0603 (1608 Metric) package size makes it ideal for space-constrained applications. Perfect for use in consumer electronics, automotive, and industrial systems, this resistor offers excellent performance in various environments.
- Thick film general purpose chip resistors
- Resistance is 10Kohm and resistance tolerance is ±1%
- Operating temperature range from -55°C to 155°C
- Power rating is 100mW, voltage rating is 100V
Technical Specifications
10kohm
100mW
Thick Film
MC SAF
75V
0.85mm
-
No SVHC (04-Feb-2026)
± 1%
0603 [1608 Metric]
General Purpose
± 100ppm/°C
1.6mm
-
-
Technical Docs (1)
Alternatives for MC0100W0603110K
6 Products Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
