Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0100W060311K3Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.50AC5710
Product RangeMC SAF
Your Part Number
69,800 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 10 | $0.006 | $0.06 |
| Total Price | $0.06 | ||
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.006 |
| 10000+ | $0.005 |
| 25000+ | $0.003 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0100W060311K3Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.50AC5710
Product RangeMC SAF
Technical Datasheet
Resistance1.3kohm
Resistance Tolerance± 1%
Power Rating100mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeMC SAF
Temperature Coefficient± 100ppm/°C
Voltage Rating75V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1.3kohm
Power Rating
100mW
Resistor Technology
Thick Film
Product Range
MC SAF
Voltage Rating
75V
Product Width
0.85mm
Operating Temperature Max
-
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Length
1.6mm
Operating Temperature Min
-
Qualification
-
Technical Docs (1)
Alternatives for MC0100W060311K3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
