Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MC1210W2F1212T4E SMD Chip Resistor, 12.1 kohm, ± 1%, 500 mW, 1210 [3225 Metric], Thick Film, General Purpose](https://canada.newark.com/productimages/standard/en_US/4797790.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC1210W2F1212T4ECopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.04P1496
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 20000+ | $0.080 |
Price for:Each (Supplied on Cut Tape)
Minimum: 20000
Multiple: 20000
$1,600.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC1210W2F1212T4ECopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.04P1496
Technical Datasheet
Resistance12.1kohm
Resistor Case / Package1210 [3225 Metric]
Power Rating500mW
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product Range-
Resistance Tolerance± 1%
Temperature Coefficient± 100ppm/°C
Voltage Rating400V
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCTo Be Advised
Product Overview
Thick film chip resistors 1210 case size, suitable for both flow and reflow soldering.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Resistance
12.1kohm
Power Rating
500mW
Resistor Type
General Purpose
Resistance Tolerance
± 1%
Voltage Rating
400V
Operating Temperature Max
125°C
Resistor Case / Package
1210 [3225 Metric]
Resistor Technology
Thick Film
Product Range
-
Temperature Coefficient
± 100ppm/°C
Operating Temperature Min
-55°C
SVHC
To Be Advised
Technical Docs (2)
Alternatives for MC1210W2F1212T4E
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
