Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC14649Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.28K6263
Product RangeMC14 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 10+ | $71.650 |
| 25+ | $67.460 |
| 50+ | $63.260 |
| 100+ | $58.220 |
| 250+ | $57.030 |
Price for:Each
Minimum: 10
Multiple: 10
$716.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC14649Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.28K6263
Product RangeMC14 Series
Technical Datasheet
Resistance1ohm
Product RangeMC14 Series
Power Rating300W
Resistance Tolerance± 10%
Resistor TerminalsSolder Lug
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient± 400ppm/°C
Resistor Type-
Resistor MountingThrough Hole
Product Length215.9mm
Product Width-
Product Height-
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The MC14640 is a 100Ω adjustable Wire-wound Resistor with tubular ceramic core and a lead-free vitreous enamel coating. The power rating is based on 25°C free air rating and the stated wattage rating applies only when the entire resistance is in the circuit. Setting the lug at an intermediate point reduces the wattage rating by the approximate same proportion.
- Solder coated radial lug terminals
- High Power Resistor
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Resistance
1ohm
Power Rating
300W
Resistor Terminals
Solder Lug
Resistor Technology
Wirewound
Resistor Type
-
Product Length
215.9mm
Product Height
-
Operating Temperature Max
-
SVHC
No SVHC (17-Jan-2023)
Product Range
MC14 Series
Resistance Tolerance
± 10%
Voltage Rating
-
Temperature Coefficient
± 400ppm/°C
Resistor Mounting
Through Hole
Product Width
-
Operating Temperature Min
-
Qualification
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
