Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSDRH73B-680MHFCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel74AC1352RL
Cut Tape74AC1352
Product RangeMC SDRH73B Series
Your Part Number
4,885 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.795 | $0.80 |
| Total Price | $0.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.795 |
| 25+ | $0.714 |
| 100+ | $0.653 |
| 250+ | $0.579 |
| 500+ | $0.517 |
| 1000+ | $0.446 |
| 2500+ | $0.382 |
| 5000+ | $0.305 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSDRH73B-680MHFCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel74AC1352RL
Cut Tape74AC1352
Product RangeMC SDRH73B Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)1.04A
Inductor ConstructionShielded
Saturation Current (Isat)960mA
Product RangeMC SDRH73B Series
Power Inductor Case7.3mm x 7.3mm x 3.55mm
Inductor Case / Package-
DC Resistance Max0.397ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height3.55mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Product Range
MC SDRH73B Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.04A
Saturation Current (Isat)
960mA
Power Inductor Case
7.3mm x 7.3mm x 3.55mm
DC Resistance Max
0.397ohm
Product Length
7.3mm
Product Height
3.55mm
Technical Docs (1)
Alternatives for MCSDRH73B-680MHF
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
