Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006379Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel24AJ1327
Re-Reel29AK2021RL
Cut Tape29AK2021
Your Part Number
1,816 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.321 | $1.60 |
| Total Price | $1.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.321 |
| 25+ | $0.284 |
| 100+ | $0.251 |
| 250+ | $0.153 |
| 500+ | $0.125 |
| 1000+ | $0.107 |
| 2500+ | $0.084 |
| 5000+ | $0.067 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.068 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006379Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel24AJ1327
Re-Reel29AK2021RL
Cut Tape29AK2021
Technical Datasheet
Resistance4.3Mohm
Product Range-
Power Rating500mW
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating350V
Resistor TechnologyMetal Film
Temperature Coefficient± 100ppm/°C
Resistor TypePrecision
Product Diameter3.2mm
Product Length9mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
4.3Mohm
Power Rating
500mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
Precision
Product Length
9mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
-
Resistance Tolerance
± 1%
Voltage Rating
350V
Temperature Coefficient
± 100ppm/°C
Product Diameter
3.2mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
