Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No22R686MCCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.20T0609
Product Range2200RM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.360 |
| 1500+ | $1.270 |
| 2500+ | $1.200 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$680.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No22R686MCCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.20T0609
Product Range2200RM Series
Technical Datasheet
Inductance68mH
RMS Current (Irms)26mA
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Power Inductor Case7.8mm x 7mm x 7.5mm
Product Range2200RM Series
DC Resistance Max242ohm
Inductance Tolerance± 10%
Product Length7.8mm
Product Width7mm
Product Height7.5mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 22R686MC is a surface mount unshielded Power Inductor with bobbin wound core. This 2200RM series compact size inductor is a general purpose range of inductor suitable for low to medium current applications. The small footprint makes this inductor ideal for high density applications where a chip inductor will not cope with the power requirement. Support 1kHz frequency and ±10% inductance tolerance.
- Low DC resistance
- Backward compatible with Sn/Pb soldering systems
Technical Specifications
Inductance
68mH
Inductor Construction
Unshielded
Power Inductor Case
7.8mm x 7mm x 7.5mm
DC Resistance Max
242ohm
Product Length
7.8mm
Product Height
7.5mm
RMS Current (Irms)
26mA
Saturation Current (Isat)
-
Product Range
2200RM Series
Inductance Tolerance
± 10%
Product Width
7mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 22R686MC
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
