Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No244R7CCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.62K0611
Product Range2400 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1500+ | $1.080 |
| 3000+ | $1.060 |
| 4500+ | $1.040 |
| 7500+ | $1.020 |
| 15000+ | $0.994 |
| 37500+ | $0.973 |
| 75000+ | $0.951 |
| 150000+ | $0.930 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1500
Multiple: 1500
$1,620.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No244R7CCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.62K0611
Product Range2400 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)2.1A
Inductor ConstructionUnshielded
Product Range2400 Series
Saturation Current (Isat)2.1A
Power Inductor Case5.8mm x 5.2mm x 4.5mm
Inductance Tolerance-
DC Resistance Max50mohm
Product Length5.8mm
Product Width5.2mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 2400 series surface-mount Bobbin Wound Inductor with hot dipped tin pin finish. It is designed for use in switching power supply and power line filter circuits. The parts are suitable for any application requiring a high saturation current in a miniature surface-mount footprint. Where EMI is a critical factor, the devices are available with an integral ferrite EMI shield. The maximum DC current is at which the inductance falls to 80% of its nominal value or when its temperature rise reaches 40°C, whichever is sooner.
- Low RDC
- Compact size
- J-STD-020C reflow
- Backward compatible with Sn/Pb soldering systems
- -40 to 85°C Operating free air temperature range
Technical Specifications
Inductance
4.7µH
Inductor Construction
Unshielded
Saturation Current (Isat)
2.1A
Inductance Tolerance
-
Product Length
5.8mm
Product Height
4.5mm
RMS Current (Irms)
2.1A
Product Range
2400 Series
Power Inductor Case
5.8mm x 5.2mm x 4.5mm
DC Resistance Max
50mohm
Product Width
5.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
