Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No34222CCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.12N4153
Product Range3400 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $1.670 |
| 6000+ | $1.640 |
| 9000+ | $1.600 |
| 15000+ | $1.570 |
| 30000+ | $1.530 |
| 75000+ | $1.500 |
| 150000+ | $1.470 |
| 300000+ | $1.430 |
Price for:Each
Minimum: 3000
Multiple: 3000
$5,010.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No34222CCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.12N4153
Product Range3400 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)1.7A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product Range3400 Series
Power Inductor Case5.2mm x 5.2mm x 2mm
DC Resistance Max50mohm
Inductance Tolerance± 30%
Product Length5.2mm
Product Width5.2mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
3400 Series
DC Resistance Max
50mohm
Product Length
5.2mm
Product Height
2mm
RMS Current (Irms)
1.7A
Saturation Current (Isat)
-
Power Inductor Case
5.2mm x 5.2mm x 2mm
Inductance Tolerance
± 30%
Product Width
5.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
