Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMPQ0125V3NBCCopy
Manufacturer Standard Lead Time38 weeks
Newark Part No.01AM7497
Product RangeMPQ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
| Quantity | Price |
|---|---|
| 180+ | $161.000 |
Price for:Each
Minimum: 180
Multiple: 90
$28,980.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMPQ0125V3NBCCopy
Manufacturer Standard Lead Time38 weeks
Newark Part No.01AM7497
Product RangeMPQ Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeQuarter Brick, DIP
Input Ratio-
Output Power Max300W
No. of Outputs1 Output
Output Voltage - Output 112VDC
Output Current - Output 125A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage2.25kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed
Width36.83mm
Height14.4mm
Depth58.4mm
Input Voltage DC Min18V
Input Voltage DC Max75V
Product RangeMPQ Series
SVHCNo SVHC (07-Jul-2017)
Product Overview
MPQ0125V3NBC is a MPQ300 series regulated quarter-brick, isolated DC-DC converter.
- Max output power is 300W, supply input voltage range from 18V to 75V
- Output supply voltage range from 9.6V to 13.2V, efficiency is 94%
- Isolation voltage is 2250V, UL-62368-1 approval
- 25A max output current, 1/4tr brick form
- DIP package, size (W x L x T) is 36.8mm x 58.4mm x 14.4mm
- Operating temperature range from -40 to 85°C
Technical Specifications
Power Supply Applications
ITE & Industrial
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
25A
Output Current - Output 2
-
Isolation Voltage
2.25kV
DC / DC Converter Output Type
Fixed
Height
14.4mm
Input Voltage DC Min
18V
Product Range
MPQ Series
DC / DC Converter Type
Quarter Brick, DIP
Output Power Max
300W
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
48V
Width
36.83mm
Depth
58.4mm
Input Voltage DC Max
75V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
