
| Quantity | Price |
|---|---|
| 3000+ | $1.280 |
Product Information
Product Overview
MYRLP120015F21RE is a PicoBK™ MYRLP-F-RE series ultra-low quiescent current, inductor built-in, synchronous step-down DC/DC converter. It integrates an inductor and a control IC in one tiny package. The control IC and coil are integrated to achieve miniaturization and a space-saving power supply can be configured simply by adding two external capacitors. An operating voltage range of 1.8V to 6.0V enables support for applications that require an internally fixed output voltage. It has a built-in UVLO (Undervoltage lock out) function, the internal P-channel MOS driver transistor and N-channel MOS driver transistor are turned OFF when input voltage is below the UVLO detection voltage.
- Nominal output voltage of 1.2V
- Ultra-low current consumption circuit and PFM control method realize high efficiency with light load
- Uses an ultra-low current consumption circuit and PFM control
- Applications include back-up power supply circuit, smart card, devices with 1 lithium cell
- Also used in smart meter, low power RF, sensor module, wearable devices, energy harvest devices
- Output voltage accuracy of ±2.0% (VOUT>1.0V)
- Output current of 150mA
- PFM control method, UVLO function
- Short protection, input / output capacitor (ceramic capacitor compatible)
- Operation ambient temperature range from -40 to 85°C
Technical Specifications
-
1 Output
1.2V
Fixed, Adjustable
1.8V
2.5mm
1.04mm
No SVHC (04-Feb-2026)
Module
-
150mA
Surface Mount Device
6V
2mm
PicoBK MYRLP-F-RE Series
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
