Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNCS3S4805SCCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.46Y7957
Product RangeNCS3 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $18.740 |
| 5+ | $18.140 |
| 10+ | $17.870 |
| 25+ | $17.590 |
| 50+ | $17.350 |
| 100+ | $17.210 |
| 250+ | $17.030 |
Price for:Each
Minimum: 1
Multiple: 1
$18.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNCS3S4805SCCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.46Y7957
Product RangeNCS3 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio4:1
Output Power Max3W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1600mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed
Width9.45mm
Height11.25mm
Depth21.95mm
Input Voltage DC Min18V
Input Voltage DC Max75V
Product RangeNCS3 Series
SVHCLead (17-Jan-2022)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
600mA
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
11.25mm
Input Voltage DC Min
18V
Product Range
NCS3 Series
DC / DC Converter Type
SIP
Output Power Max
3W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
48V
Width
9.45mm
Depth
21.95mm
Input Voltage DC Max
75V
SVHC
Lead (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
