Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoBLM03BD471SN1DCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel76AH4996RL
Cut Tape76AH4996
Product RangeEMIFIL BLM03BD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.041 | $0.41 |
| Total Price | $0.41 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.041 |
| 30+ | $0.034 |
| 100+ | $0.033 |
| 250+ | $0.027 |
| 500+ | $0.026 |
| 1000+ | $0.024 |
| 2500+ | $0.020 |
| 5000+ | $0.014 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoBLM03BD471SN1DCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel76AH4996RL
Cut Tape76AH4996
Product RangeEMIFIL BLM03BD Series
Technical Datasheet
Ferrite Bead Case / Package0201 [0603 Metric]
Impedance470ohm
DC Current Rating215mA
Product RangeEMIFIL BLM03BD Series
DC Resistance Max1.5ohm
Impedance Tolerance± 25%
Product Length0.6mm
Product Width0.3mm
Product Height0.3mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0201 [0603 Metric]
DC Current Rating
215mA
DC Resistance Max
1.5ohm
Product Length
0.6mm
Product Height
0.3mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
470ohm
Product Range
EMIFIL BLM03BD Series
Impedance Tolerance
± 25%
Product Width
0.3mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
