Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoDFE201612P-1R0M=P2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.81Y6034
Product RangeDFE201612P Series
Your Part Number
1,850 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 5+ | $0.340 |
| 10+ | $0.290 |
| 15+ | $0.279 |
| 25+ | $0.267 |
| 50+ | $0.256 |
| 125+ | $0.245 |
| 250+ | $0.241 |
| 500+ | $0.235 |
Price for:Each
Minimum: 5
Multiple: 5
$1.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDFE201612P-1R0M=P2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.81Y6034
Product RangeDFE201612P Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)-
Inductor ConstructionShielded
Saturation Current (Isat)3.1A
Power Inductor Case0806 [2016 Metric]
Product RangeDFE201612P Series
Inductor Case / Package0806 [2016 Metric]
DC Resistance Max0.054ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1.2mm
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Power Inductor Case
0806 [2016 Metric]
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (10-Jun-2022)
RMS Current (Irms)
-
Saturation Current (Isat)
3.1A
Product Range
DFE201612P Series
DC Resistance Max
0.054ohm
Product Length
2mm
Product Height
1.2mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
