Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoFCUL0624-H-R22M=P3Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel57AC6763RL
Cut Tape57AC6763
Product RangeFCUL0624 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.800 | $4.80 |
| Total Price | $4.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.800 |
| 25+ | $3.430 |
| 100+ | $3.240 |
| 250+ | $3.180 |
| 500+ | $3.040 |
| 1000+ | $1.900 |
| 5000+ | $1.890 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoFCUL0624-H-R22M=P3Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel57AC6763RL
Cut Tape57AC6763
Product RangeFCUL0624 Series
Technical Datasheet
Inductance220nH
Self Resonant Frequency-
Inductor Construction-
DC Current Rating24A
Product RangeFCUL0624 Series
Inductor Case Style7.3mm x 6.6mm x 2.4mm
DC Resistance Max1498µohm
Inductance Tolerance± 20%
Core MaterialMetal Composition
Product Length7.3mm
Product Width6.6mm
Product Height2.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
220nH
Inductor Construction
-
Product Range
FCUL0624 Series
DC Resistance Max
1498µohm
Core Material
Metal Composition
Product Width
6.6mm
SVHC
No SVHC (04-Feb-2026)
Self Resonant Frequency
-
DC Current Rating
24A
Inductor Case Style
7.3mm x 6.6mm x 2.4mm
Inductance Tolerance
± 20%
Product Length
7.3mm
Product Height
2.4mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
