Print Page
Available to Order by Phone
Please contact us for latest stock details.
Packaging Options
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HC00BQ,115Copy
Newark Part No.
Re-Reel71R1896RL
Cut Tape71R1896
Product Range74HC00
Technical Datasheet
Logic Family / Base Number74HC00
Logic FunctionNAND Gate
No. of ElementsQuad
Logic TypeNAND
No. of Inputs2Inputs
No. of Pins14Pins
IC Case / PackageDHVQFN
Product Range74HC00
Logic IC Family74HC
Logic Case StyleDHVQFN
Supply Voltage Min2V
Supply Voltage Max6V
Schmitt Trigger InputWithout Schmitt Trigger Input
Logic IC Base Number7400
Output Current5.2mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Alternatives for 74HC00BQ,115
2 Products Found
Product Overview
The 74HC00BQ is a quad 2-input NAND Gate with CMOS input switching levels. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
- Complies with JEDEC standard no. 7A
- ESD protection - HBM JESD22-A114F exceeds 2000V, MM JESD22-A115-A exceeds 200V
Applications
Industrial
Technical Specifications
Logic Family / Base Number
74HC00
No. of Elements
Quad
No. of Inputs
2Inputs
IC Case / Package
DHVQFN
Logic IC Family
74HC
Supply Voltage Min
2V
Schmitt Trigger Input
Without Schmitt Trigger Input
Output Current
5.2mA
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Logic Function
NAND Gate
Logic Type
NAND
No. of Pins
14Pins
Product Range
74HC00
Logic Case Style
DHVQFN
Supply Voltage Max
6V
Logic IC Base Number
7400
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate

