Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBSS84AKMB,315Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel68Y7606RL
Cut Tape68Y7606
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.528 | $2.64 |
| Total Price | $2.64 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.528 |
| 10+ | $0.338 |
| 15+ | $0.309 |
| 25+ | $0.279 |
| 50+ | $0.250 |
| 125+ | $0.222 |
| 250+ | $0.197 |
| 500+ | $0.171 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBSS84AKMB,315Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel68Y7606RL
Cut Tape68Y7606
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds50V
Continuous Drain Current Id230mA
Drain Source On State Resistance4.5ohm
On Resistance Rds(on)4.5ohm
Transistor Case StyleSOT-883B
Transistor MountingSurface Mount
Power Dissipation Pd360mW
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.6V
Power Dissipation360mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
50V
Drain Source On State Resistance
4.5ohm
Transistor Case Style
SOT-883B
Power Dissipation Pd
360mW
Gate Source Threshold Voltage Max
1.6V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
P Channel
Continuous Drain Current Id
230mA
On Resistance Rds(on)
4.5ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
360mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
