Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPMPB27EPAXCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.78AC6355
Your Part Number
2,890 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.612 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMPB27EPAXCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.78AC6355
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id6.1A
On Resistance Rds(on)0.024ohm
Drain Source On State Resistance0.024ohm
Transistor Case StyleSOT-1220
Transistor MountingSurface Mount
Power Dissipation Pd12.5W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.5V
Power Dissipation12.5W
No. of Pins6Pins
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
30V
On Resistance Rds(on)
0.024ohm
Transistor Case Style
SOT-1220
Power Dissipation Pd
12.5W
Gate Source Threshold Voltage Max
1.5V
No. of Pins
6Pins
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Channel Type
P Channel
Continuous Drain Current Id
6.1A
Drain Source On State Resistance
0.024ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
12.5W
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
