Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoRSL0J151MCN1GBCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.89T0681
Product RangeFPCAP RSL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.655 |
| 2000+ | $0.637 |
| 3000+ | $0.625 |
| 5000+ | $0.594 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$655.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoRSL0J151MCN1GBCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.89T0681
Product RangeFPCAP RSL Series
Technical Datasheet
Capacitance150µF
ESR0.018ohm
Ripple Current3.2A
Product Diameter6.3mm
Product Height4.2mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeFPCAP RSL Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
150µF
Ripple Current
3.2A
Product Height
4.2mm
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
ESR
0.018ohm
Product Diameter
6.3mm
Operating Temperature Min
-55°C
Product Range
FPCAP RSL Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
