Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUCH1V331MCL1GSCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel33AC4067
Cut Tape37AC8395
Product RangeUCH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $0.799 | $399.50 |
| Total Price | $399.50 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $0.799 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.790 |
| 1500+ | $0.707 |
| 2500+ | $0.678 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUCH1V331MCL1GSCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel33AC4067
Cut Tape37AC8395
Product RangeUCH Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance330µF
Voltage(DC)35V
ESR0.15ohm
Product RangeUCH Series
Lifetime @ Temperature2000 hours @ 125°C
PolarityPolar
Capacitance Tolerance± 20%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Capacitor TerminalsSolder
Product Diameter10mm
Product Length-
Product Width-
Product Height10mm
Ripple Current500mA
QualificationAEC-Q200
MSL-
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
35V
Product Range
UCH Series
Polarity
Polar
Operating Temperature Min
-40°C
Capacitor Terminals
Solder
Product Length
-
Product Height
10mm
Qualification
AEC-Q200
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Capacitance
330µF
ESR
0.15ohm
Lifetime @ Temperature
2000 hours @ 125°C
Capacitance Tolerance
± 20%
Operating Temperature Max
125°C
Product Diameter
10mm
Product Width
-
Ripple Current
500mA
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate
