Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUCJ1E101MCL1GSCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.58R7125
Product RangeUCJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.383 |
| 5000+ | $0.373 |
| 10000+ | $0.345 |
| 20000+ | $0.321 |
| 30000+ | $0.299 |
| 50000+ | $0.287 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$383.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUCJ1E101MCL1GSCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.58R7125
Product RangeUCJ Series
Technical Datasheet
Capacitance100µF
Voltage(DC)25V
Capacitor Case / PackageRadial Can - SMD
Lifetime @ Temperature5000 hours @ 125°C
Capacitance Tolerance± 20%
Product Diameter8mm
Product Length-
Product Width-
Product Height10mm
Product RangeUCJ Series
ESR2ohm
Ripple Current250mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
Radial Can - SMD
Capacitance Tolerance
± 20%
Product Length
-
Product Height
10mm
ESR
2ohm
Operating Temperature Min
-40°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
25V
Lifetime @ Temperature
5000 hours @ 125°C
Product Diameter
8mm
Product Width
-
Product Range
UCJ Series
Ripple Current
250mA
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate
