Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUHD1C102MPDCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.34K0419
Product RangeUHD Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1.060 |
| 10+ | $0.495 |
| 25+ | $0.466 |
| 50+ | $0.434 |
| 100+ | $0.404 |
Price for:Each
Minimum: 1
Multiple: 1
$1.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUHD1C102MPDCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.34K0419
Product RangeUHD Series
Technical Datasheet
Capacitance1000µF
Voltage(DC)16V
Capacitor TerminalsRadial Leaded
Capacitance Tolerance± 20%
Capacitor Case / PackageRadial Leaded
PolarityPolar
Lead Spacing5mm
Product Diameter10mm
Product Length-
Product Width-
Lifetime @ Temperature1000 hours @ 85°C
ESR-
Product Height20mm
Product RangeUHD Series
Qualification-
Ripple Current1.82A
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
1000µF
Capacitor Terminals
Radial Leaded
Capacitor Case / Package
Radial Leaded
Lead Spacing
5mm
Product Length
-
Lifetime @ Temperature
1000 hours @ 85°C
Product Height
20mm
Qualification
-
Operating Temperature Min
-40°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
16V
Capacitance Tolerance
± 20%
Polarity
Polar
Product Diameter
10mm
Product Width
-
ESR
-
Product Range
UHD Series
Ripple Current
1.82A
Operating Temperature Max
105°C
Technical Docs (1)
Alternatives for UHD1C102MPD
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate
