Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUHD1C102MPD1TDCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.10M7314
Product RangeUHD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.331 |
| 2000+ | $0.324 |
| 3000+ | $0.318 |
| 5000+ | $0.311 |
| 10000+ | $0.304 |
| 25000+ | $0.298 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$331.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUHD1C102MPD1TDCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.10M7314
Product RangeUHD Series
Technical Datasheet
Capacitance1000µF
Voltage(DC)16V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Lifetime @ Temperature1000 hours @ 85°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter10mm
Product Length-
Product Width-
Product Height20mm
Product RangeUHD Series
ESR-
Ripple Current1.82A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Technical Specifications
Capacitance
1000µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
1000 hours @ 85°C
Capacitor Case / Package
Radial Leaded
Product Diameter
10mm
Product Width
-
Product Range
UHD Series
Ripple Current
1.82A
Operating Temperature Max
105°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Voltage(DC)
16V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Height
20mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Alternatives for UHD1C102MPD1TD
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
