Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUHE1C392MHD6TNCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel65R1929
Cut Tape65R1928
Product RangeUHE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $1.040 | $520.00 |
| Total Price | $520.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $1.040 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.986 |
| 1000+ | $0.947 |
| 2000+ | $0.859 |
| 4000+ | $0.772 |
| 6000+ | $0.745 |
| 10000+ | $0.729 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUHE1C392MHD6TNCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel65R1929
Cut Tape65R1928
Product RangeUHE Series
Technical Datasheet
Capacitance3900µF
Voltage(DC)16V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing7.5mm
Product Diameter16mm
Product Length-
Product Width-
Lifetime @ Temperature1000 hours @ 85°C
Product Height25mm
Product RangeUHE Series
ESR0.06ohm
Qualification-
Ripple Current2.93A
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
3900µF
Capacitance Tolerance
± 20%
Polarity
Polar
Lead Spacing
7.5mm
Product Length
-
Lifetime @ Temperature
1000 hours @ 85°C
Product Range
UHE Series
Qualification
-
Operating Temperature Min
-40°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
16V
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Product Diameter
16mm
Product Width
-
Product Height
25mm
ESR
0.06ohm
Ripple Current
2.93A
Operating Temperature Max
105°C
Technical Docs (1)
Alternatives for UHE1C392MHD6TN
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate
