Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUHE1E272MHD6TNCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel65R1959
Re-Reel65R1958
Cut Tape65R1958
Product RangeUHE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 250 | $1.310 | $327.50 |
| Total Price | $327.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 250+ | $1.310 |
Full Reel
| Quantity | Price |
|---|---|
| 250+ | $1.070 |
| 1000+ | $1.030 |
| 2000+ | $0.928 |
| 4000+ | $0.833 |
| 6000+ | $0.804 |
| 10000+ | $0.786 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUHE1E272MHD6TNCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel65R1959
Re-Reel65R1958
Cut Tape65R1958
Product RangeUHE Series
Technical Datasheet
Capacitance2700µF
Voltage(DC)25V
Capacitor TerminalsPC Pin
Capacitance Tolerance± 20%
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing7.5mm
Product Diameter16mm
Product Length-
Product Width-
Lifetime @ Temperature1000 hours @ 85°C
Product Height25mm
Product RangeUHE Series
ESR0.06ohm
Qualification-
Ripple Current2.93A
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
2700µF
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
7.5mm
Product Length
-
Lifetime @ Temperature
1000 hours @ 85°C
Product Range
UHE Series
Qualification
-
Operating Temperature Min
-40°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
25V
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Leaded
Product Diameter
16mm
Product Width
-
Product Height
25mm
ESR
0.06ohm
Ripple Current
2.93A
Operating Temperature Max
105°C
Technical Docs (1)
Alternatives for UHE1E272MHD6TN
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate
