Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUHW1H222MHDCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.54AH4831
Product RangeUHW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 300+ | $2.800 |
| 600+ | $2.740 |
| 900+ | $2.690 |
| 1500+ | $2.630 |
| 3000+ | $2.580 |
| 7500+ | $2.520 |
| 15000+ | $2.460 |
| 30000+ | $2.410 |
Price for:Each
Minimum: 300
Multiple: 300
$840.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUHW1H222MHDCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.54AH4831
Product RangeUHW Series
Technical Datasheet
Capacitance2200µF
Voltage(DC)50V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature10000 hours @ 105°C
PolarityPolar
Capacitor Case / Package-
Lead Spacing7.5mm
Product Diameter16mm
Product Length-
Product Width-
Product Height30.5mm
ESR-
Ripple Current3.43A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Product RangeUHW Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Capacitance
2200µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
10000 hours @ 105°C
Capacitor Case / Package
-
Product Diameter
16mm
Product Width
-
ESR
-
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (16-Jul-2019)
Voltage(DC)
50V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
7.5mm
Product Length
-
Product Height
30.5mm
Ripple Current
3.43A
Operating Temperature Max
105°C
Product Range
UHW Series
Technical Docs (1)
Alternatives for UHW1H222MHD
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
