Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUPJ0J102MHD6Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.54K8893
Product RangeUPJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1200+ | $0.294 |
| 2500+ | $0.269 |
Price for:Each
Minimum: 1200
Multiple: 1200
$352.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUPJ0J102MHD6Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.54K8893
Product RangeUPJ Series
Technical Datasheet
Capacitance1000µF
Voltage(DC)6.3V
Product RangeUPJ Series
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter12.5mm
Product Length-
Lifetime @ Temperature1000 hours @ 85°C
Product Width-
Product Height15mm
ESR-
Qualification-
Ripple Current890mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
1000µF
Product Range
UPJ Series
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Product Diameter
12.5mm
Lifetime @ Temperature
1000 hours @ 85°C
Product Height
15mm
Qualification
-
Operating Temperature Min
-55°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Width
-
ESR
-
Ripple Current
890mA
Operating Temperature Max
105°C
Technical Docs (2)
Alternatives for UPJ0J102MHD6
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate
