Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUPJ1V102MHD6Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.54K9209
Product RangeUPJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 600+ | $0.976 |
| 1000+ | $0.944 |
| 2500+ | $0.912 |
Price for:Each
Minimum: 600
Multiple: 600
$585.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUPJ1V102MHD6Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.54K9209
Product RangeUPJ Series
Technical Datasheet
Capacitance1000µF
Voltage(DC)35V
Product RangeUPJ Series
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Capacitor Case / PackageRadial Leaded
PolarityPolar
Lead Spacing7.5mm
Product Diameter16mm
Product Length-
Lifetime @ Temperature1000 hours @ 85°C
Product Width-
ESR-
Product Height20mm
Qualification-
Ripple Current1.77A
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
1000µF
Product Range
UPJ Series
Capacitor Terminals
PC Pin
Polarity
Polar
Product Diameter
16mm
Lifetime @ Temperature
1000 hours @ 85°C
ESR
-
Qualification
-
Operating Temperature Min
-55°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
35V
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Leaded
Lead Spacing
7.5mm
Product Length
-
Product Width
-
Product Height
20mm
Ripple Current
1.77A
Operating Temperature Max
105°C
Technical Docs (1)
Alternatives for UPJ1V102MHD6
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate
