Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUVP1H220MPD1TACopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.27T1668
Product RangeUVP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.220 |
| 5000+ | $0.208 |
| 10000+ | $0.181 |
| 20000+ | $0.162 |
| 30000+ | $0.149 |
| 50000+ | $0.135 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$440.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUVP1H220MPD1TACopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.27T1668
Product RangeUVP Series
Technical Datasheet
Capacitance22µF
Voltage(DC)50V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Capacitor Case / PackageRadial Leaded
PolarityBi-Polar [Non-Polar]
Lead Spacing3.5mm
Product Diameter8mm
Product Length-
Lifetime @ Temperature10000 hours @ 105°C
Product Width-
Product Height11.5mm
ESR-
Product RangeUVP Series
Qualification-
Ripple Current89mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
22µF
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Leaded
Lead Spacing
3.5mm
Product Length
-
Product Width
-
ESR
-
Qualification
-
Operating Temperature Min
-40°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
50V
Capacitor Terminals
PC Pin
Polarity
Bi-Polar [Non-Polar]
Product Diameter
8mm
Lifetime @ Temperature
10000 hours @ 105°C
Product Height
11.5mm
Product Range
UVP Series
Ripple Current
89mA
Operating Temperature Max
85°C
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate
