Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC7447AVU1000NBCopy
Manufacturer Standard Lead Time101 weeks
Newark Part No.62K5012
Product Range(Power) HOST MPU Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 101 week(s)
| Quantity | Price |
|---|---|
| 44+ | $514.350 |
Price for:Each
Minimum: 44
Multiple: 44
$22,631.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC7447AVU1000NBCopy
Manufacturer Standard Lead Time101 weeks
Newark Part No.62K5012
Product Range(Power) HOST MPU Series
Technical Datasheet
Product Range(Power) HOST MPU Series
No. of CPU Cores1Cores
MPU Core Size32bit
Program Memory Size576KB
IC Case / PackageBGA
MPU Case StyleBGA
No. of Pins360Pins
Supply Voltage Min1.25V
Supply Voltage Max1.35V
Operating Frequency Max1GHz
InterfacesJTAG
CPU Speed1GHz
No. of I/O's123I/O's
Data Bus Width32 bit
Embedded Interface TypeJTAG
Data Bus Width32bit
MPU FamilyPower Architecture
IC MountingSurface Mount
MPU SeriesMPC74
Operating Temperature Min0°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
(Power) HOST MPU Series
MPU Core Size
32bit
IC Case / Package
BGA
No. of Pins
360Pins
Supply Voltage Max
1.35V
Interfaces
JTAG
No. of I/O's
123I/O's
Embedded Interface Type
JTAG
MPU Family
Power Architecture
MPU Series
MPC74
Operating Temperature Max
105°C
MSL
MSL 1 - Unlimited
No. of CPU Cores
1Cores
Program Memory Size
576KB
MPU Case Style
BGA
Supply Voltage Min
1.25V
Operating Frequency Max
1GHz
CPU Speed
1GHz
Data Bus Width
32 bit
Data Bus Width
32bit
IC Mounting
Surface Mount
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for MC7447AVU1000NB
1 Product Found
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
