Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMCF51AC256BCPUECopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.32AJ6530
Product RangeColdfire V1 Family MCF51AC Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 1+ | $40.320 |
| 10+ | $32.410 |
| 25+ | $31.370 |
| 50+ | $29.970 |
| 100+ | $28.560 |
| 250+ | $27.660 |
| 500+ | $27.120 |
Price for:Each
Minimum: 1
Multiple: 1
$40.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMCF51AC256BCPUECopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.32AJ6530
Product RangeColdfire V1 Family MCF51AC Series Microcontrollers
Technical Datasheet
Product RangeColdfire V1 Family MCF51AC Series Microcontrollers
Device CoreColdFire v1
No. of Bits32bit
Data Bus Width32 bit
Data Bus Width32bit
CPU Speed50.33MHz
Operating Frequency Max50.33MHz
Program Memory Size256KB
No. of Pins64Pins
IC Case / PackageLQFP
MCU Case StyleLQFP
No. of I/O's54I/O's
InterfacesI2C, SPI, UART
Embedded Interface TypeI2C, SPI, UART
RAM Memory Size32KB
ADC Channels20Channels
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyColdFire V1
MCU SeriesMCF51AC
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Coldfire V1 Family MCF51AC Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32bit
Operating Frequency Max
50.33MHz
No. of Pins
64Pins
MCU Case Style
LQFP
Interfaces
I2C, SPI, UART
RAM Memory Size
32KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
ColdFire V1
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
ColdFire v1
Data Bus Width
32 bit
CPU Speed
50.33MHz
Program Memory Size
256KB
IC Case / Package
LQFP
No. of I/O's
54I/O's
Embedded Interface Type
I2C, SPI, UART
ADC Channels
20Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
MCF51AC
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
