Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoS32G399ASAK1VUCTCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.68AK0004
Product RangeS32G3 Family Microprocessors
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 420+ | $107.030 |
| 1260+ | $104.890 |
| 2100+ | $102.750 |
Price for:Each
Minimum: 420
Multiple: 420
$44,952.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoS32G399ASAK1VUCTCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.68AK0004
Product RangeS32G3 Family Microprocessors
Technical Datasheet
Product RangeS32G3 Family Microprocessors
No. of CPU Cores12Cores
Program Memory Size-
IC Case / PackageFCPBGA
No. of Pins525Pins
Supply Voltage Min750mV
Supply Voltage Max870mV
Operating Frequency Max1GHz
InterfacesCAN, Ethernet, I2C, LIN, SPI, UART, USB
No. of I/O's-
Data Bus Width-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q100
MPU Series-
MPU FamilyS32G3
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
S32G3 Family Microprocessors
Program Memory Size
-
No. of Pins
525Pins
Supply Voltage Max
870mV
Interfaces
CAN, Ethernet, I2C, LIN, SPI, UART, USB
Data Bus Width
-
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MPU Family
S32G3
No. of CPU Cores
12Cores
IC Case / Package
FCPBGA
Supply Voltage Min
750mV
Operating Frequency Max
1GHz
No. of I/O's
-
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MPU Series
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
