Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoS912ZVML31F1WKFCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.65AC6442
Product RangeS12 Magni V Family S12ZVM Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.460 |
| 10+ | $12.320 |
| 25+ | $11.330 |
| 50+ | $10.750 |
| 100+ | $10.150 |
| 250+ | $8.770 |
| 500+ | $8.580 |
Price for:Each
Minimum: 1
Multiple: 1
$13.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoS912ZVML31F1WKFCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.65AC6442
Product RangeS12 Magni V Family S12ZVM Series Microcontrollers
Technical Datasheet
Product RangeS12 Magni V Family S12ZVM Series Microcontrollers
Device CoreS12Z
Data Bus Width16 bit
MCU Core Size16bit
Data Bus Width16bit
Operating Frequency Max50MHz
Program Memory Size32KB
CPU Speed50MHz
No. of Pins48Pins
IC Case / PackageLQFP
No. of I/O's10I/O's
MCU Case StyleLQFP
InterfacesSCI
Embedded Interface TypeSCI
RAM Memory Size4KB
ADC Channels10Channels
ADC Resolution12Bit
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max150°C
IC MountingSurface Mount
MCU SeriesS12ZVM
MCU FamilyS12 Magni V
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
S12 Magni V Family S12ZVM Series Microcontrollers
Data Bus Width
16 bit
Data Bus Width
16bit
Program Memory Size
32KB
No. of Pins
48Pins
No. of I/O's
10I/O's
Interfaces
SCI
RAM Memory Size
4KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
150°C
MCU Series
S12ZVM
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Device Core
S12Z
MCU Core Size
16bit
Operating Frequency Max
50MHz
CPU Speed
50MHz
IC Case / Package
LQFP
MCU Case Style
LQFP
Embedded Interface Type
SCI
ADC Channels
10Channels
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
S12 Magni V
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for S912ZVML31F1WKF
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
