Print Page
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerOHMITE
Manufacturer Part No30J27RECopy
Newark Part No.64K8417
Product Range30 Series
Resistance27ohm
Product Range30 Series
Power Rating10W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating1kV
Temperature Coefficient-
Resistor TechnologyWirewound
Resistor TypeHigh Surge
Product Diameter10.3mm
Product Length46.8mm
Product Width-
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (10-Jun-2022)
Alternatives for 30J27RE
1 Product Found
Product Overview
The 30 series from Ohmite are axial high energy wirewound resistors. These resistors employ special winding techniques to maximize the effective joule rating of each resistors. Most wirewound resistors are wound with the objective of meeting the stated power (wattage) rating and keeping cost low through the use of automatic winding equipment. Ohmite high energy wirewounds are wound so as to maintain the tightest possible pitch (space between windings) and thereby maximize the mass of the resistive element.
- Resistance value range from 1ohm to 150 ohm
- 10W power rating
- 5% tolerance
- 1000V voltage rating
- High voltage, high power resistor
Technical Specifications
Resistance
27ohm
Power Rating
10W
Resistor Case / Package
Axial Leaded
Temperature Coefficient
-
Resistor Type
High Surge
Product Length
46.8mm
Operating Temperature Min
-
Qualification
-
Product Range
30 Series
Resistance Tolerance
± 5%
Voltage Rating
1kV
Resistor Technology
Wirewound
Product Diameter
10.3mm
Product Width
-
Operating Temperature Max
-
SVHC
No SVHC (10-Jun-2022)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate

