Print Page
Image is for illustrative purposes only. Please refer to product description.
![OHMITE KDV06FR200ET SMD Current Sense Resistor, 200 mohm, KDV Series, 0603 [1608 Metric], 200 mW, ± 1%, Metal Film](https://canada.newark.com/productimages/standard/en_US/29AH2805-40.jpg)
ManufacturerOHMITE
Manufacturer Part NoKDV06FR200ETCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel29AH2769RL
Cut Tape29AH2769
Product RangeKDV Series
Your Part Number
3,733 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.316 | $0.32 |
| Total Price | $0.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.316 |
| 25+ | $0.151 |
| 50+ | $0.144 |
| 100+ | $0.135 |
| 250+ | $0.116 |
| 500+ | $0.105 |
| 1000+ | $0.095 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOHMITE
Manufacturer Part NoKDV06FR200ETCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel29AH2769RL
Cut Tape29AH2769
Product RangeKDV Series
Technical Datasheet
Resistance200mohm
Product RangeKDV Series
Resistor Case / Package0603 [1608 Metric]
Power Rating200mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Film
Product Length1.6mm
Temperature Coefficient± 50ppm/°C
Product Width0.85mm
Product Height0.45mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
200mohm
Resistor Case / Package
0603 [1608 Metric]
Resistance Tolerance
± 1%
Product Length
1.6mm
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
KDV Series
Power Rating
200mW
Resistor Technology
Metal Film
Temperature Coefficient
± 50ppm/°C
Product Height
0.45mm
Operating Temperature Max
155°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
