Print Page
01612/PG16NPT
Cable Gland, Skintop® PG/NPT Adapter, 1/2" NPT, Brass, Metallic - Nickel Finish
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOLFLEX
Manufacturer Part No01612/PG16NPTCopy
Newark Part No.92F5490
Product RangeSkintop Series
Your Part Number
No Longer Available
Product Information
ManufacturerOLFLEX
Manufacturer Part No01612/PG16NPTCopy
Newark Part No.92F5490
Product RangeSkintop Series
Technical Datasheet
Thread Size1/2" NPT
Cable Diameter Min-
Cable Diameter Max-
Cable Gland MaterialBrass
Gland ColourMetallic - Nickel Finish
IP / NEMA Rating-
Product RangeSkintop Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Thread Size
1/2" NPT
Cable Diameter Max
-
Gland Colour
Metallic - Nickel Finish
Product Range
Skintop Series
Cable Diameter Min
-
Cable Gland Material
Brass
IP / NEMA Rating
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate