Print Page
Image is for illustrative purposes only. Please refer to product description.

24,000 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 3000+ | $0.237 |
| 6000+ | $0.227 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$711.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No2N7002Copy
Newark Part No.43K0288
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id115mA
Drain Source On State Resistance7.5ohm
On Resistance Rds(on)1.2ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd200mW
Gate Source Threshold Voltage Max2.1V
Transistor Case StyleSOT-23
Power Dissipation200mW
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Alternatives for 2N7002
5 Products Found
Product Overview
The 2N7002 is a N-channel enhancement mode Field Effect Transistor is produced using high cell density, DMOS technology. It minimize on-state resistance while providing rugged, reliable and fast switching performance. They can be used in most applications requiring up to 400mA DC and can deliver pulsed currents up to 2A. Suitable for low-voltage, low-current applications, such as small servo motor control and power MOSFET gate drivers.
- High density cell design for extremely low RDS (ON)
- High saturation current capability
- Voltage controlled small signal switch
- Rugged and reliable
Applications
Power Management, Motor Drive & Control, Audio
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
60V
Drain Source On State Resistance
7.5ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
200mW
Transistor Case Style
SOT-23
No. of Pins
3Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
115mA
On Resistance Rds(on)
1.2ohm
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
2.1V
Power Dissipation
200mW
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
