Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No2N7002TCopy
Manufacturer Standard Lead Time58 weeks
Newark Part No.
Full Reel12N0101
Cut Tape84W8890
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.515 | $1,545.00 |
| Total Price | $1,545.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.515 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.193 |
| 9000+ | $0.183 |
| 15000+ | $0.165 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No2N7002TCopy
Manufacturer Standard Lead Time58 weeks
Newark Part No.
Full Reel12N0101
Cut Tape84W8890
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id115mA
On Resistance Rds(on)1.6ohm
Drain Source On State Resistance2ohm
Transistor MountingSurface Mount
Power Dissipation Pd200mW
Rds(on) Test Voltage5V
Gate Source Threshold Voltage Max1.76V
Transistor Case StyleSOT-523
Power Dissipation200mW
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
60V
On Resistance Rds(on)
1.6ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
5V
Transistor Case Style
SOT-523
No. of Pins
3Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
115mA
Drain Source On State Resistance
2ohm
Power Dissipation Pd
200mW
Gate Source Threshold Voltage Max
1.76V
Power Dissipation
200mW
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
