Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFCMT125N65S3Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel73AC4658
Re-Reel84AC6664RL
Cut Tape84AC6664
Product RangeSUPERFET III
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.830 | $9.83 |
| Total Price | $9.83 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.830 |
| 50+ | $6.750 |
| 100+ | $5.060 |
| 250+ | $4.910 |
| 500+ | $4.770 |
| 1000+ | $4.760 |
| 2500+ | $4.660 |
| 5000+ | $4.570 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $4.580 |
| 9000+ | $4.480 |
| 15000+ | $4.400 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFCMT125N65S3Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel73AC4658
Re-Reel84AC6664RL
Cut Tape84AC6664
Product RangeSUPERFET III
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id24A
On Resistance Rds(on)0.1ohm
Drain Source On State Resistance0.125ohm
Transistor Case StylePQFN
Transistor MountingSurface Mount
Power Dissipation Pd181W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation181W
No. of Pins4Pins
Operating Temperature Max150°C
Product RangeSUPERFET III
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
650V
On Resistance Rds(on)
0.1ohm
Transistor Case Style
PQFN
Power Dissipation Pd
181W
Gate Source Threshold Voltage Max
4.5V
No. of Pins
4Pins
Product Range
SUPERFET III
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
24A
Drain Source On State Resistance
0.125ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
181W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Alternatives for FCMT125N65S3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
