Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDB060AN08A0Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.35H6704
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
| Quantity | Price |
|---|---|
| 800+ | $3.520 |
| 1600+ | $3.450 |
| 2400+ | $3.380 |
| 4000+ | $3.310 |
| 8000+ | $3.240 |
| 20000+ | $3.170 |
Price for:Each (Supplied on Full Reel)
Minimum: 800
Multiple: 800
$2,816.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDB060AN08A0Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.35H6704
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds75V
Continuous Drain Current Id80A
On Resistance Rds(on)0.006ohm
Drain Source On State Resistance0.006ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd255W
Transistor Case StyleTO-263AB
Gate Source Threshold Voltage Max4V
Power Dissipation255W
No. of Pins3Pins
Operating Temperature Max175°C
Qualification-
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
75V
On Resistance Rds(on)
0.006ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
255W
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
80A
Drain Source On State Resistance
0.006ohm
Rds(on) Test Voltage
10V
Transistor Case Style
TO-263AB
Power Dissipation
255W
Operating Temperature Max
175°C
Product Range
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for FDB060AN08A0
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
