Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDC640PCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.34C0112
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.503 |
| 9000+ | $0.473 |
| 15000+ | $0.463 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,509.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDC640PCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.34C0112
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id4.5A
On Resistance Rds(on)0.039ohm
Drain Source On State Resistance53mohm
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Power Dissipation Pd1.6W
Gate Source Threshold Voltage Max1V
Transistor Case StyleSuperSOT
Power Dissipation1.6W
No. of Pins6Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FDC640P is a 2.5V specified P-channel MOSFET uses a rugged gate version of advanced PowerTrench® process. It has been optimized for power management applications with a wide range of gate drive voltage (2.5 to 12V).
- Fast switching speed
- High performance Trench technology for extremely low RDS (ON)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
20V
On Resistance Rds(on)
0.039ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
1.6W
Transistor Case Style
SuperSOT
No. of Pins
6Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
P Channel
Continuous Drain Current Id
4.5A
Drain Source On State Resistance
53mohm
Rds(on) Test Voltage
4.5V
Gate Source Threshold Voltage Max
1V
Power Dissipation
1.6W
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for FDC640P
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
