Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDMA410NZCopy
Manufacturer Standard Lead Time47 weeks
Newark Part No.07R8501
Your Part Number
45,000 In Stock
| Quantity | Price |
|---|---|
| 3000+ | $0.840 |
| 6000+ | $0.790 |
| 12000+ | $0.751 |
| 18000+ | $0.712 |
| 30000+ | $0.688 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$2,520.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDMA410NZCopy
Manufacturer Standard Lead Time47 weeks
Newark Part No.07R8501
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id9.5A
On Resistance Rds(on)0.023ohm
Drain Source On State Resistance23mohm
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Power Dissipation Pd900mW
Transistor Case StyleMicroFET
Gate Source Threshold Voltage Max700mV
Power Dissipation900mW
No. of Pins6Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
20V
On Resistance Rds(on)
0.023ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
900mW
Gate Source Threshold Voltage Max
700mV
No. of Pins
6Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
9.5A
Drain Source On State Resistance
23mohm
Rds(on) Test Voltage
4.5V
Transistor Case Style
MicroFET
Power Dissipation
900mW
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for FDMA410NZ
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
