Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDN336PCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel23K1650
Cut Tape58K1463
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.280 | $840.00 |
| Total Price | $840.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.280 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.221 |
| 9000+ | $0.202 |
| 15000+ | $0.197 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDN336PCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel23K1650
Cut Tape58K1463
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id1.2A
Drain Source On State Resistance0.2ohm
On Resistance Rds(on)0.122ohm
Transistor MountingSurface Mount
Power Dissipation Pd500mW
Rds(on) Test Voltage4.5V
Transistor Case StyleSuperSOT
Gate Source Threshold Voltage Max900mV
Power Dissipation500mW
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FDN336P is a 2.5V specified P-channel MOSFET produced using advanced PowerTrench® process. It has been especially tailored to minimize the ON-state resistance and yet maintain low gate charge for superior switching performance. It is well suited for load switching, battery charging circuits and DC-to-DC conversion. The SuperSOT™-3 provides low RDS (ON) and 30% higher power handling capability than SOT23 in the same footprint.
- High performance Trench technology for extremely low RDS (ON)
- 3.6nC typical low gate charge
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.2ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
4.5V
Gate Source Threshold Voltage Max
900mV
No. of Pins
3Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
P Channel
Continuous Drain Current Id
1.2A
On Resistance Rds(on)
0.122ohm
Power Dissipation Pd
500mW
Transistor Case Style
SuperSOT
Power Dissipation
500mW
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for FDN336P
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
