Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDS4435BZCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel86AK4970
Re-Reel31Y1393RL
Cut Tape31Y1393
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.720 | $8.60 |
| Total Price | $8.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.720 |
| 10+ | $1.130 |
| 15+ | $1.040 |
| 25+ | $0.958 |
| 50+ | $0.872 |
| 125+ | $0.785 |
| 250+ | $0.711 |
| 500+ | $0.637 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.548 |
| 3000+ | $0.538 |
| 6000+ | $0.505 |
| 12000+ | $0.480 |
| 18000+ | $0.456 |
| 30000+ | $0.441 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDS4435BZCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel86AK4970
Re-Reel31Y1393RL
Cut Tape31Y1393
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id8.8A
On Resistance Rds(on)0.016ohm
Drain Source On State Resistance0.02ohm
Transistor Case StyleSOIC
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd2.5W
Gate Source Threshold Voltage Max2.1V
Power Dissipation2.5W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
30V
On Resistance Rds(on)
0.016ohm
Transistor Case Style
SOIC
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
2.1V
No. of Pins
8Pins
Product Range
-
MSL
-
Transistor Polarity
P Channel
Continuous Drain Current Id
8.8A
Drain Source On State Resistance
0.02ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
2.5W
Power Dissipation
2.5W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for FDS4435BZ
6 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
