Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFQA36P15Copy
Newark Part No.61M6400
Product RangeQFET Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFQA36P15Copy
Newark Part No.61M6400
Product RangeQFET Series
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id36A
Drain Source On State Resistance0.09ohm
On Resistance Rds(on)0.09ohm
Transistor Case StyleTO-3P
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Power Dissipation Pd294W
Gate Source Threshold Voltage Max4V
Power Dissipation294W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeQFET Series
Qualification-
MSL-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
150V
Drain Source On State Resistance
0.09ohm
Transistor Case Style
TO-3P
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
QFET Series
MSL
-
Transistor Polarity
P Channel
Continuous Drain Current Id
36A
On Resistance Rds(on)
0.09ohm
Transistor Mounting
Through Hole
Power Dissipation Pd
294W
Power Dissipation
294W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
