Print Page
12,223 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.923 | $0.00 |
| Total Price | $0.92 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.550 |
| 50+ | $1.830 |
| 100+ | $1.270 |
| 250+ | $1.160 |
| 500+ | $1.050 |
| 1000+ | $0.962 |
| 2500+ | $0.942 |
| 5000+ | $0.924 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.923 |
| 3000+ | $0.907 |
| 6000+ | $0.852 |
| 12000+ | $0.811 |
| 18000+ | $0.769 |
| 30000+ | $0.744 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFQD17P06TMCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel85AC1806
Re-Reel84Y9965RL
Cut Tape84Y9965
Product RangeQFET
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id12A
On Resistance Rds(on)0.11ohm
Drain Source On State Resistance0.135ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Power Dissipation Pd2.5W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation2.5W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeQFET
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
60V
On Resistance Rds(on)
0.11ohm
Transistor Case Style
TO-252 (DPAK)
Power Dissipation Pd
2.5W
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
QFET
MSL
MSL 1 - Unlimited
Channel Type
P Channel
Continuous Drain Current Id
12A
Drain Source On State Resistance
0.135ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
2.5W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Alternatives for FQD17P06TM
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

